Omron LY1N-AC24

Power Relay 24VAC 15A SPDT(21.5x28x42.4)mm Socket
$ 10.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY1N-AC24.

IHS

Datasheet22 pages3 years ago

Master Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-96.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER/SIGNAL RELAY SPDT MOMENTARY 1200mW (COIL) 15A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 1200mW (COIL) 15A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 15A SPDT(21.5x28x42.4)mm Socket
Weidmuller8693500000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity5-1415073-1
Electromechanical Relay 24VAC 350Ohm 16A SPDT (77x15.8x69)mm Socket General Purpose Relay
TE Connectivity1887113-3
Power Relay 24VAC 16A SPDT(29x13x26.7)mm Socket

Descriptions

Descriptions of Omron LY1N-AC24 provided by its distributors.

Power Relay 24VAC 15A SPDT(21.5x28x42.4)mm Socket
Electromechanical Relay SPDT 15A 24VAC 180Ohm Socket
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), 15A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
Power Relay, Spdt, 24Vac, 15A, Socket; Contact Configuration:Spdt; Coil Voltage:24Vac; Contact Current:15A; Product Range:Ly Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Plug In |Omron Industrial Automation LY1N-AC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY1N AC24
  • LY1N/AC24
  • LY1NAC24