Omron G9SA-321-T30 AC/DC24

Safety Relay Unit, 3PST-NO (category 4) 5 A, Spst-nc Aux, Dpst-no 2 to 30SEC 'off-delay' Categ
$ 492.94
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9SA-321-T30 AC/DC24.

Master Electronics

Datasheet17 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.43%

Related Parts

Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(45x111x94)mm DIN Rail Safety Relay
Phoenix Contact2981059
Electromechanical Relay 24VDC 24VAC 6A 3PST-NO(22.5x114.5x99)mm DIN Rail Safety Relay
Phoenix Contact2963763
Relay; E-Mech; Sfty; 3 NO, 1 NC; Cur-Rtg 6A; Ctrl-V 24AC/DC; Vol-Rtg 250AC/DC; Screw
Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(94x111x45)mm DIN Rail Safety Relay
Phoenix Contact2900509
Electromechanical Relay 24VDC 24VAC 6A (( 22.5mm 114.5mm 99mm)) DIN Rail Safety Relay
Electromechanical Relay 24VDC 24VAC 3PST-NO/DPST-NC (114x22.5x99)mm DIN Rail Safety Relay
Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(45x111x94)mm DIN Rail Safety Relay
Phoenix Contact2963776
Electromechanical Relay 24VDC 6(NO)A 3PST-NO/SPST-NC(22.5x114.5x99)mm DIN Rail Safety Relay
Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(94x111x45)mm DIN Rail Safety Relay

Descriptions

Descriptions of Omron G9SA-321-T30 AC/DC24 provided by its distributors.

SAFETY RELAY UNIT, 3PST-NO (CATEGORY 4) 5 A, SPST-NC AUX, DPST-NO 2 TO 30SEC 'OFF-DELAY' CATEG
MONITORING SAFETY RELAY, E-STOP, 24 VAC/DC, 3PST-NO, 5A, G9SA SERIES
Safety Relays Rohs Compliant: Yes |Omron G9SA-321-T30 AC/DC24
Safety Relay; 3NO immediate; 2NO delayed; 30 sec
Omron G9SA-321T30 AC/DC24 セーフティリレー
RS APAC
G9SA321T30ACDC24, Omron Automation
Device Type = Safety Relay / Auxiliary Contact Configuration = 1NC / Contact Configuration without Delay = 3NO / Supply Voltage - AC V = 24 / Supply Voltage - DC V = 24 / Switching Current - AC A = 5 / Response Time ms = 10 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Service Life - Mechanical = 5 Million Cycles / Service Life - Electric = 100000 Cycles / Series = G9SA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9SA-321-T30 ACDC24
  • G9SA-321-T30-AC/DC24
  • G9SA-321-T30AC/DC24
  • G9SA-321T30 AC/DC24
  • G9SA-321T30AC/DC24
  • G9SA321T30 AC/DC24
  • G9SA321T30AC/DC24
  • G9SA321T30ACDC24