Omron G9SA-TH301 AC/DC24

Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(94x111x45)mm DIN Rail Safety Relay
$ 337.77
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9SA-TH301 AC/DC24.

Electro Sonic

Datasheet16 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.53%

Related Parts

Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(45x111x94)mm DIN Rail Safety Relay
Phoenix Contact2981059
Electromechanical Relay 24VDC 24VAC 6A 3PST-NO(22.5x114.5x99)mm DIN Rail Safety Relay
Phoenix Contact2963763
Relay; E-Mech; Sfty; 3 NO, 1 NC; Cur-Rtg 6A; Ctrl-V 24AC/DC; Vol-Rtg 250AC/DC; Screw
Phoenix Contact2900509
Electromechanical Relay 24VDC 24VAC 6A (( 22.5mm 114.5mm 99mm)) DIN Rail Safety Relay
Electromechanical Relay 24VDC 24VAC 3PST-NO/DPST-NC (114x22.5x99)mm DIN Rail Safety Relay
POWER RELAY, SAFETY, MONITORING, 2NC IN, 3NO+1NO AUX OUT., SUPPLY 24 VAC, 24 VDC
Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(45x111x94)mm DIN Rail Safety Relay
Phoenix Contact2963776
Electromechanical Relay 24VDC 6(NO)A 3PST-NO/SPST-NC(22.5x114.5x99)mm DIN Rail Safety Relay
TE Connectivity3-1415353-1
Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/SPST-NC(55x16.5x16.5)mm THT Safety Relay

Descriptions

Descriptions of Omron G9SA-TH301 AC/DC24 provided by its distributors.

Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(94x111x45)mm DIN Rail Safety Relay
Two-hand controller, 3PST-NO (Category 4), 5 A, SPST-NC aux, 2 channel input
G9SA-TH Safety Relay; Dual Channel; 24 V ac/dc; 3 Safety; 1 Auxiliary
Safety Relay; Extension Module; G9SA-TH301 AC/DC24
Safety Relay 5A 1NC 3NO DIN Rail Mount/Screw
G9SATH301ACDC24, OMRON INDUSTRIAL PRODUCTS
Safety Relay,3.7 in Body H,50/60 Hz
SAFETY RELAY, 3PST-NO, 24V, 5A, DIN RAIL; Coil Voltage:24VAC/VDC; Contact Configuration:3PST-NO; Product Range:G9SA Series; Relay Mounting:DIN Rail; Contact Current:5A; Relay Terminals:Screw; Contact Voltage AC Nom:250V; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9SA-TH301 AC/ DC24
  • G9SA-TH301-AC/DC24
  • G9SA-TH301AC/DC24
  • G9SATH301 AC/DC24
  • G9SATH301AC/DC24
  • G9SATH301ACDC24