Omron G9EC-1-B-DC60

Power/Signal Relay, Spst, Momentary, 0.19A (Coil), 60Vdc (Coil), 11000Mw (Coil), 200A (Contact),
$ 303.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9EC-1-B-DC60.

Omron

Datasheet10 pages24 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2007-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPST-NO 200A 60VDC 320Ohm
Power Relay 48VDC 200A SPST-NO(98x44x86.7)mm Flange
Relay; E-Mech; High Voltage; SPST-NO; Cur-Rtg 200A; Ctrl-V 12DC; Vol-Rtg 400V; PCB Mnt
PanasonicAEP17012
Electromechanical Relay 12VDC 24Ohm 300A SPST-NO(95x45x86.4)mm Flange Voltage and Current Relay
PanasonicAEP17024
AEP Series SPST 200 A High Capacity DC Cut-off Power Relay

Descriptions

Descriptions of Omron G9EC-1-B-DC60 provided by its distributors.

Power/Signal Relay, Spst, Momentary, 0.19A (Coil), 60Vdc (Coil), 11000Mw (Coil), 200A (Contact),
Power Relay 60VDC 200A SPST-NO(98mm 44mm 86.7mm) Flange
Dc Power Relay |Omron Electronic Components G9EC-1-B DC60
POWER RELAY, SPST-NO, 60VDC, 200A, PANEL;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9EC-1-B DC60
  • G9EC-1-BDC60
  • G9EC1BDC60