Panasonic AEP17024

AEP Series SPST 200 A High Capacity DC Cut-off Power Relay
$ 349.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AEP17024.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-33.33%

Related Parts

Power Relay 24VDC 200A SPST-NO(98mm 44mm 86.7mm) Flange
Electromechanical Relay SPST-NO 200A 24VDC 51.2Ohm
PanasonicAEP17012
Electromechanical Relay 12VDC 24Ohm 300A SPST-NO(95x45x86.4)mm Flange Voltage and Current Relay
Power Relay 48VDC 200A SPST-NO(98x44x86.7)mm Flange

Descriptions

Descriptions of Panasonic AEP17024 provided by its distributors.

AEP Series SPST 200 A High Capacity DC Cut-off Power Relay
Power Relay 24VDC 200A SPST(95x45x86.4)mm Panel
RELAY, HIGH CAPACITY, SPST-NO, 250mA, 24VDC, PANEL
RELAY GEN PURPOSE SPST 200A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Electromechanical Relay SPST-NO 200A 24VDC Panel Mount
Relay, Spst-No, 400Vdc, 200A; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:200A; Product Range:Ep Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:-; Relay Terminals:Screw Rohs Compliant: Yes |Panasonic AEP17024

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America