Panasonic AEP17012

Electromechanical Relay 12VDC 24Ohm 300A SPST-NO(95x45x86.4)mm Flange Voltage and Current Relay
$ 404.786
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AEP17012.

Master Electronics

Datasheet0 pages0 years ago

Farnell

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-89.86%

Related Parts

Power Relay 12VDC 200A SPST-NO(98x44x86.7)mm
Relay; E-Mech; High Voltage; SPST-NO; Cur-Rtg 200A; Ctrl-V 12DC; Vol-Rtg 400V; PCB Mnt
Dc Power Relay |Omron Electronic Components G9EC-1-B-ED1 DC12
PanasonicAEP17024
AEP Series SPST 200 A High Capacity DC Cut-off Power Relay

Descriptions

Descriptions of Panasonic AEP17012 provided by its distributors.

Electromechanical Relay 12VDC 24Ohm 300A SPST-NO(95x45x86.4)mm Flange Voltage and Current Relay
AEP Series SPST 200 A High Capacity DC Cut-off Power Relay
Relay, Spst-No, 400Vdc, 200A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:200A; Product Range:Ep Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:-; Relay Terminals:Screw Rohs Compliant: Yes |Panasonic AEP17012

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America