Omron G9EC-1-B DC12

Power Relay 12VDC 200A SPST-NO(98x44x86.7)mm
$ 254.192
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9EC-1-B DC12.

Omron

Datasheet10 pages24 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2007-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; E-Mech; High Voltage; SPST-NO; Cur-Rtg 200A; Ctrl-V 12DC; Vol-Rtg 400V; PCB Mnt
Dc Power Relay |Omron Electronic Components G9EC-1-B-ED1 DC12
Power Relay 48VDC 200A SPST-NO(98x44x86.7)mm Flange
PanasonicAEP17012
Electromechanical Relay 12VDC 24Ohm 300A SPST-NO(95x45x86.4)mm Flange Voltage and Current Relay
PanasonicAEP17024
AEP Series SPST 200 A High Capacity DC Cut-off Power Relay

Descriptions

Descriptions of Omron G9EC-1-B DC12 provided by its distributors.

Power Relay 12VDC 200A SPST-NO(98x44x86.7)mm
Electromechanical Relay SPST-NO 200A 12VDC 12.8Ohm
12V 200A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Power/Signal Relay, SPST, Momentary, 0.94A (Coil), 12VDC (Coil), 11000mW (Coil), 200A (Contact), 400VDC (Contact), DC Input, DC Output, Panel Mount
Power Relay Relay Type:High Voltage; Coil Voltage VDC Nom:12V; Contact Current Max:200A; Contact Voltage DC Nom:400V; Coil Resistance:12.8ohm; Contacts:SPST-NO; Coil Type:DC; Coil Current:938mA;
RELAY, SPST, 400VDC, 200A; Contact Configuration: SPST; Coil Voltage: 12VDC; Contact Current: 200A; Product Range: G9EC-1 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: -; Relay Terminals: Screw; Co
Relay, Spst-No, 400Vdc, 200A; Rango De Producto:Serie G9Ec-1; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spst-No; Tensión De La Bobina:12Vdc; Corriente De Contacto:200A |Omron Electronic Components G9EC-1-B DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9EC-1-B DC12.
  • G9EC-1-B-DC12
  • G9EC-1-BDC12
  • G9EC-1B DC12
  • G9EC1B DC12
  • G9EC1BDC12