Omron G6Z-1P-DC12

Electromechanical Relay 12VDC 720Ohm 0.5A SPDT(20x8.6x8.9)mm THT High Frequency Relay Automotive
$ 6.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6Z-1P-DC12.

Factory Futures

Datasheet16 pages23 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Surface Mount
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Through Hole
Signal Relay 9VDC 405Ohm 0.5A SPDT(20x9.6x9.3)mm SMD High Frequency Relay Automotive

Descriptions

Descriptions of Omron G6Z-1P-DC12 provided by its distributors.

Electromechanical Relay 12VDC 720Ohm 0.5A SPDT(20x8.6x8.9)mm THT High Frequency Relay Automotive
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Through Hole
RELAY, 0.5 A, 12 VDC, HIGH FREQUENCY, 16.7 MA, PCB MOUNT, SPDT, 10 W, -40 C
RF Relay, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output
High Frequency Relay; Coil Frequency Max:2.6GHz; Coil Voltage VDC Nom:12V; Coil Resistance:720.4ohm; No. of Poles:1; Contacts:SPDT; Contact Voltage AC Max:30V; Contact Voltage DC Max:30V; Contact Current DC Max:500mA ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6Z-1P DC12
  • G6Z-1PDC12
  • G6Z1P DC12
  • G6Z1PDC12