Omron G6Z-1F-DC9

Signal Relay 9VDC 405Ohm 0.5A SPDT(20x9.6x9.3)mm SMD High Frequency Relay Automotive
$ 2.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6Z-1F-DC9.

IHS

Datasheet16 pages23 years ago

Omron

JRH Electronics

Newark

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-08-28
LTD Date2016-03-31

Related Parts

Signal Relay 9VDC 405Ohm 0.5A SPDT(20x9.6x9.3)mm SMD High Frequency Relay Automotive
Signal Relay 24VDC 2.88KOhm 0.5A SPDT(20x9.6x9.3)mm SMD High Frequency Relay Automotive
Electromechanical Relay 3VDC 45Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
PanasonicARE1012
Relay Frequency SPDT 0.9GHz to 2.6GHz 12VDC Through Hole Carton
PanasonicARE1312
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Through Hole
PanasonicARS1412
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of Omron G6Z-1F-DC9 provided by its distributors.

Signal Relay 9VDC 405Ohm 0.5A SPDT(20x9.6x9.3)mm SMD High Frequency Relay Automotive
RELAY, HIGH-FREQUENCY, NON-LATCHING, SEALED, SPDT, Y-SHAPE, 75OHMS, SURFACE MOUNT TERM,
Electromechanical Relay SPDT 0.5A 9VDC 405Ohm Surface Mount
RF Relay, SPDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight
RELAY, SPDT, 30VAC, 0.01A; Contact Configuration:SPDT; Coil Voltage:9VDC; Contact Current:10mA; Product Range:-; Relay Mounting:SMD; Coil Type:Non Latching; Contact Voltage VAC:30VAC; Relay Terminals:Solder; Contact Volt
RELAY, STABLE, SPDT, SMD, 9VDC; Coil Frequency Max:2.6GHz; Coil Voltage VDC Nom:9V; Contact Current Max:500mA; Contact Voltage AC Nom:30V; Contact Voltage DC Nom:30V; Coil Resistance:405ohm; Contact Configuration:SPDT; Coil Type:DC; VSWR:1.5; Insertion Loss Max:0.5dB; Relay Mounting:SMD; External Height:9.3mm; External Width:8.6mm; External Depth:20mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6Z-1F DC9
  • G6Z-1FDC9
  • G6Z1F DC9
  • G6Z1FDC9