Omron G6S-2G DC9

Electromechanical Relay DPDT 2A 9VDC Surface Mount
$ 2.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2G DC9.

Omron

Datasheet12 pages23 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 2A 9VDC Through Hole
Relay Signal DPDT 250VAC 9VDC L-Lead Surface Mount T/R
PanasonicTX2-9V
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2SA-9V
RELAY TELECOM DPDT 2A 9VDC / Telecom Relay DPDT (2 Form C) Surface Mount
PanasonicTX2SA-9V
Signal Relay 9VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical

Descriptions

Descriptions of Omron G6S-2G DC9 provided by its distributors.

Electromechanical Relay DPDT 2A 9VDC Surface Mount
Signal Relay 9VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Telecom Relay |Omron Industrial Automation G6S-2GDC9
Relay DPDT SMT inside-L; 2A 9Vdc
G6S-2G-DC9, OMRON ELECTRONIC COMPONENTS
Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2G DC9 BY OMR
  • G6S-2G-DC9
  • G6S-2G-DC9-BY-OMR
  • G6S-2GDC9
  • G6S-2GDC9 BY OMR
  • G6S-2GDC9BYOMR
  • G6S2G DC9
  • G6S2GDC9
  • G6S2GDC9BYOMR