Panasonic TQ2SA-9V

RELAY TELECOM DPDT 2A 9VDC / Telecom Relay DPDT (2 Form C) Surface Mount
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-9V.

Future Electronics

Datasheet12 pages17 years ago

IHS

element14

Panasonic

JRH Electronics

Inventory History

3 month trend:
+13.95%

CAD Models

Download Panasonic TQ2SA-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 2.62
$ 2.62
Stock
30,481
13,964
13,964
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
6.75 V
6.75 V
6.75 V
Coil Voltage (AC)
-
-
-
Coil Current
16 mA
16 mA
16 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
579 Ω
579 Ω
579 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-9V-Z
Relay Signal DPDT 125VAC 9VDC Solder Surface Mount T/R
PanasonicTQ2SL-9V
TQ Series PCB 2 Form C 9 V 2 A 30 VDC 0.5A 125 VAC Low Signal Relays
PanasonicAGQ20009
Relay 4ms 4ms 2A 110V 9V 2 Form C (DPDT-NO, NC) 579Ω 15.5mA 125V DIP TH
Electromechanical Relay DPDT 2A 9VDC Through Hole
Electromechanical Relay DPDT 2A 9VDC Surface Mount
Relay Signal DPDT 250VAC 9VDC L-Lead Surface Mount T/R

Descriptions

Descriptions of Panasonic TQ2SA-9V provided by its distributors.

RELAY TELECOM DPDT 2A 9VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Relay Signal DPDT 125VAC 9VDC Solder Surface Mount Tube
TQ Series Low Profile 2 A DPDT 9 VDC Surface Mount Signal Relay
Single side stable type, Surface-mount terminal, 9V DC
4ms 4ms 2A 20dB 0.8dB 220V 9V 2 Form C (DPDT-NO, NC) 579Ω 15.5mA 125V SMD SMD mount 14mm*14mm*4.9mm
Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:9Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Tq Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TQ2SA-9V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SA9V