Omron G6S-2F-TR DC12

G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Surface Mount T/R
$ 2.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6S-2F-TR DC12.

IHS

Datasheet9 pages10 years ago

Omron

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+65.19%

CAD Models

Download Omron G6S-2F-TR DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.526
$ 2.56
$ 2.56
Stock
189,964
181,255
181,255
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
500 mA
500 mA
500 mA
Coil Voltage (DC)
9 V
9 V
9 V
Coil Voltage (AC)
-
-
-
Coil Current
12 mA
12 mA
12 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
1.028 kΩ
1.028 kΩ
1.028 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron G6S-2F-TR DC12 provided by its distributors.

G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Surface Mount T/R
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Signal Relay, Dpdt, 2A, 30Vdc, Solder; Coil Voltage:12Vdc; Contact Configuration:dpdt; Contact Current:2A; Product Range:g6S Series; Relay Mounting:smd; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:- Rohs Compliant: Yes
Coil Resistance kOhm = 1.03 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 7.3 / Relay Type = Monostable / Series = G6S / Length mm = 14.8 / Height mm = 9.2 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2F-TR DC12 BY OMR
  • G6S-2F-TR DC12BYOMR
  • G6S-2F-TR-DC12
  • G6S-2F-TR-DC12-BY-OMR
  • G6S-2F-TR-DC12BYOMR
  • G6S-2F-TRDC12
  • G6S-2F-TRDC12 BY OMR
  • G6S-2F-TRDC12BYOMR
  • G6S2FTRDC12
  • G6S2FTRDC12BYOMR