Omron G6RN1A24DC

General Purpose Relay, G6Rn Series, Power, Non Latching, Spst, 24 Vdc, 8 A Rohs Compliant: Yes
$ 1.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RN1A24DC.

Omron

Datasheet6 pages23 years ago

element14 APAC

Inventory History

3 month trend:
+142%

CAD Models

Download Omron G6RN1A24DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Electromechanical Relay SPST-NO 5ADC/8AAC 24VDC 2.62KOhm Through Hole
TE Connectivity / P&BRY530024
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
TE Connectivity / P&BV23061A1007A402
Electromechanical Relay 24VDC 2.27KOhm 8A SPST-NO (28.6x10x15)mm THT Power Relay
Electromechanical Relay SPST-NO 10A 24VDC 2.618KOhm Through Hole
Electromechanical Relay SPST-NO 10A 24VDC 2.618KOhm Through Hole
TE Connectivity1461247-3
Electromechanical Relay 24VDC 2.8KOhm 8A SPST-NO(18.2x10.2x14.7)mm THT Industrial Relay

Descriptions

Descriptions of Omron G6RN1A24DC provided by its distributors.

General Purpose Relay, G6Rn Series, Power, Non Latching, Spst, 24 Vdc, 8 A Rohs Compliant: Yes
Electromechanical Relay SPST-NO 5ADC/8AAC 24VDC 2.62KOhm Through Hole
Coil Resistance kOhm = 2.62 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi + Au / Series = G6RN / Width mm = 10 / Relay Type = Miniature / Coil Voltage - DC V = 24 / Length mm = 28.5 / Height mm = 15 / Switching Voltage - DC V = 30 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RN-1A 24DC
  • G6RN-1A-24DC
  • G6RN-1A24DC
  • G6RN1A 24DC