Omron G6RL-1-ASI-PL-SP DC24

Power Pcb Relay |Omron Electronic Components G6RL-1-ASI-PL-SP DC24
$ 4.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RL-1-ASI-PL-SP DC24.

Omron

Datasheet8 pages25 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Related Parts

Electromechanical Relay SPDT 8A 24VDC 2.62KOhm Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RN-1-AP4-DC24
G6RL Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
TE Connectivity2-1393223-6
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
TE ConnectivityRY212024
Electromechanical Relay 24VDC 2.35KOhm 8A SPDT (( 28.5mm 10.1mm 12.3mm)) THT Power Relay

Descriptions

Descriptions of Omron G6RL-1-ASI-PL-SP DC24 provided by its distributors.

Power Pcb Relay |Omron Electronic Components G6RL-1-ASI-PL-SP DC24
24V AgSnIn 8A SPDT (1 Form C) Plugin,10x28.5mm Power Relays ROHS
RELAY GEN PURPOSE SPDT 8A 24V
PCB POWER RELAY POWER RELAYS
General Purpose Relays

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RL-1-ASI-PL-SP-DC24
  • G6RL-1-ASI-PL-SPDC24
  • G6RL1ASIPLSPDC24