Omron G6RL-1A-ASI DC3

Electromechanical Relay SPST-NO 10A 3VDC 40Ohm Through Hole
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RL-1A-ASI DC3.

IHS

Datasheet5 pages5 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 3VDC 10A SPST-NO(28.5x10x12.3)mm THT
PanasonicADW1103TW
Relay Power SPST-NO 250VAC 3VDC PC Pins Through Hole Carton
PanasonicJQ1AP-3V
High Capacity Power Relay, 1 Form A, 10A 125VAC 5A 250VAC 5A 30VDC
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
Power Relay 12VDC 10A SPST-NO(28.5x10x12.3)mm THT
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RL-1A-DC6

Descriptions

Descriptions of Omron G6RL-1A-ASI DC3 provided by its distributors.

Electromechanical Relay SPST-NO 10A 3VDC 40Ohm Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.073A (Coil), 4.5VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Omron Electronic Components |Omron Electronic Components G6RL-1A-ASI-DC3
POWER RELAYS - POWER PCB RELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RL-1A-ASI-DC3
  • G6RL-1A-ASIDC3
  • G6RL1AASIDC3