Omron G2R-14-DC48

Electromechanical Relay SPDT 10A 48VDC 4.17KOhm Through Hole
$ 5.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-14-DC48.

IHS

Datasheet14 pages9 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G2R-14-DC48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 48VDC Through Hole Tray
Power Relay 48VDC 10A SPDT(45x14x29.5)mm Bracket
Electromechanical Relay SPDT 10A 48VDC 4.17KOhm Through Hole
TE ConnectivityRY211048
Power Relay, Spdt, 48Vdc, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 5-1393224-1
TE Connectivity1-1393225-5
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 48VDC 9391Ohm Through Hole
TE Connectivity / P&BV23061B1009A401
V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 48VDC 8790Ohm Through Hole

Descriptions

Descriptions of Omron G2R-14-DC48 provided by its distributors.

Electromechanical Relay SPDT 10A 48VDC 4.17KOhm Through Hole
General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 48 Vdc, 10 A Rohs Compliant: Yes |Omron G2R-1 4 DC48
5ms 15ms 125V 48V 1 Form C (SPDT-NO, NC) 4.17K¦¸ 11.5mA 380V 29mm*13mm*25.5mm
Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.012A (Coil), 48VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 48VDC; Contact Current: 10A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termi

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1 4 DC48
  • G2R-14 DC48
  • G2R-14 DC48 BY OMI
  • G2R-14DC48
  • G2R-14DC48BYOMI
  • G2R14DC48
  • G2R14DC48BYOMI