Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN200S24Z

Signal Relay, 24 VDC, DPDT, 1 A, GN Series, Surface Mount, Non Latching
$ 3.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN200S24Z.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

element14

Panasonic

_legacy Avnet

Newark

Inventory History

3 month trend:
+9.13%

CAD Models

Download Panasonic AGN200S24Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.072
$ 3.66
Stock
16,222
4,707
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
18 V
18 V
Coil Voltage (AC)
-
-
Coil Current
10 mA
10 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
2.504 kΩ
2.504 kΩ
Coil Power
230 mW
230 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGN20024
Relay; Slim Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
PanasonicAGN200A24Z
Electromechanical Relay 24VDC 2.504KOhm 1A DPDT (( 10.6mm 7.4mm 10mm)) SMD General Purpose Relay
Telecom Relay/Omron Electronic Compone; |Omron Industrial Automation G6J-2FL-Y-TR-DC24
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount
Low Signal Smt Relay Rohs Compliant: Yes |Omron Electronic Components G6J-2FLY-DC24
PanasonicTQ2-24V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact

Descriptions

Descriptions of Panasonic AGN200S24Z provided by its distributors.

Signal Relay, 24 VDC, DPDT, 1 A, GN Series, Surface Mount, Non Latching
Relay, 2 Form C (NO/NC), 24 V (DC), 2.504 kΩ, 1 A, 110 V (DC), 125 V (AC), monostable, AGN200S24Z
PANASONIC EW AGN200S24Z SIGNAL RELAY, DPDT, 24VDC, 1A, SMD
Single side stable type, Surface-mount terminal, 24V DC
Signal Relay 24VDC 1A DPDT(10.6x5.7x10)mm SMD
AGN(GN) Relay (SMD S type T&R)
4ms 4ms 1A 110V 24V 2 Form C (DPDT-NO, NC) 2.5KΩ 9.6mA 125V SMD mount,glue mount 5.7mm(width)*5.7mm(height)
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:24Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Gn Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGN200S24Z

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America