Omron G6E-134PL-ST-US-DC12

Power/Signal Relay, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 3A (Contact),
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6E-134PL-ST-US-DC12.

Newark

Datasheet8 pages23 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

DigiKey

Inventory History

3 month trend:
-56.72%

CAD Models

Download Omron G6E-134PL-ST-US-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay Signal SPDT 250VAC 12VDC PC Pin Through Hole T/R
PanasonicDS1E-S-DC12V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 1 Form C
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 2 Coil Latching, Gold Contact
Relay; E-Mech; Latching; SPDT; Cur-Rtg 0.4/2AAC/ADC; Ctrl-V 12DC; Vol-Rtg 125/30AC/DC
Electromechanical Relay SPDT 3A 12VDC 720Ohm Through Hole
High Sensitivity Signal Relay, 1 Form C, 200mW Type, 2 Coil Latching, Gold Contact

Descriptions

Descriptions of Omron G6E-134PL-ST-US-DC12 provided by its distributors.

Power/Signal Relay, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 3A (Contact),
Electromechanical Relay SPDT 3A 12VDC 360Ohm Through Hole
Signal Relay, G6e Series, Non Latching, Spdt, Through Hole, 2 A, 12 Vdc
RELAY;E-MECH;LOW SIGNAL;SPDT;CUR-RTG 0.4/2AAC/ADC;CTRL-V 12DC;PCB MNT;SOLDER
RELAY, SIGNAL, SPDT, 30VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: SPDT; Contact Current: 2A; Product Range: G6E Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6E-134P-L-ST-US-DC12
  • G6E-134P-L-ST-USDC12
  • G6E-134P-L-STUS-DC12
  • G6E-134PL-ST-US DC12
  • G6E134PLSTUSDC12