Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS1E-ML2-DC12V

Panasonic DS1EML212 SPDT PCB install Latching Relay, 12V dc, Suitable for General Applications
$ 8.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-ML2-DC12V.

Panasonic

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

IHS

element14

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-7.98%

CAD Models

Download Panasonic DS1E-ML2-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2013-05-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Power/Signal Relay, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 3A (Contact),
Electromechanical Relay SPDT 3A 9VDC 405Ohm Through Hole
Omron Omron Power relay, G6Eseries, 12V dc_coil_voltage, switching current3A, SPDT
PanasonicDS1E-S-DC12V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 1 Form C
PanasonicDS1E-M-DC9V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, Gold Contact
PanasonicDS1E-SL2-DC9V
5ms 10ms 3A 220V 9V 1 Form C (SPDT-NO, NC) 450Ω 20mA 250V Through hole mounting

Descriptions

Descriptions of Panasonic DS1E-ML2-DC12V provided by its distributors.

Panasonic DS1EML212 SPDT PCB install Latching Relay, 12V dc, Suitable for General Applications
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 2 Coil Latching, Gold Contact
RELAY GEN PURPOSE SPDT 2A 12V | Panasonic Electronic Components DS1E-ML2-DC12V
Electromechanical Relay SPDT 3A 12VDC 400Ohm Through Hole
DS Series High Reliability 2 A SPDT 12 VDC PCB Through Hole Signal Relay
Relay Signal SPDT 250VAC 12VDC PC Pin Through Hole
Power/Signal Relay, SPDT, Latched, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
MINIATURE RELAY, SPDT, 12VDC, 2A, THD; C; MINIATURE RELAY, SPDT, 12VDC, 2A, THD; Coil Type:DC; Contact Configuration:SPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:30mA; Coil Resistance:400ohm
Signal Relay; Coil Voltage VDC Nom:12V; Coil Resistance:400ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:12V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1EML2DC12V