Panasonic DS1E-SL2-DC12V

High Sensitivity Signal Relay, 1 Form C, 200mW Type, 2 Coil Latching, Gold Contact
$ 9.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-SL2-DC12V.

Future Electronics

Datasheet6 pages15 years ago
Datasheet5 pages26 years ago
Datasheet0 pages0 years ago

IHS

element14

Panasonic

Electro Sonic

CAD Models

Download Panasonic DS1E-SL2-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDS1E-S-DC12V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 1 Form C
Relay Signal SPDT 250VAC 12VDC PC Pin Through Hole T/R
Relay; E-Mech; Latching; SPDT; Cur-Rtg 0.4/2AAC/ADC; Ctrl-V 12DC; Vol-Rtg 125/30AC/DC
Electromechanical Relay SPDT 3A 12VDC 720Ohm Through Hole
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 2 Coil Latching, Gold Contact
PanasonicDS1E-M-DC9V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, Gold Contact

Descriptions

Descriptions of Panasonic DS1E-SL2-DC12V provided by its distributors.

High Sensitivity Signal Relay, 1 Form C, 200mW Type, 2 Coil Latching, Gold Contact
Relay; 3 A Switching Current; 12 V; 1 Form C; Gold-clad silver; -40 to degC
Relay Signal SPDT 250VAC 12VDC PC Pin Through Hole
Power/Signal Relay, SPDT, Latched, 0.015A (Coil), 12VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
SIGNAL RELAY, SPDT, 30, 2A, PCB; Coil Type:DC; Contact Configuration:SPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:15mA; Coil Resistance:800ohm; Coil Power Cont:180mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1ESL2DC12V