Omron G6E-134P-US DC9

SPDT (1 Form C) 9V silver+Gold plating Plugin, 10x16mm Signal Relays ROHS
$ 5.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6E-134P-US DC9.

IHS

Datasheet6 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

CAD Models

Download Omron G6E-134P-US DC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 9VDC 5DC/8AAC SPDT(28.8x10.5x15.3)mm THT
TE Connectivity1393219-5
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 9VDC 405Ohm Through Hole
TE Connectivity1393225-9
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 9VDC 320Ohm Through Hole
Power Pcb Relay |Omron Electronic Components G6RL-1 DC9
TE Connectivity / AMP4-1393224-5
Power/Signal Relay, 1 Form C, Momentary, 9VDC (Coil), 253mW (Coil), 8A (Contact), Panel Mount
TE Connectivity / P&BRY210009
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 9VDC 320Ohm Through Hole

Descriptions

Descriptions of Omron G6E-134P-US DC9 provided by its distributors.

SPDT (1 Form C) 9V silver+Gold plating Plugin,10x16mm Signal Relays ROHS
RELAY GENERAL PURPOSE SPDT 2A 9V
Low Signal Relay |Omron Electronic Components G6E-134P-US DC9
LOW SIGNAL RELAY SIGNAL RELAYS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6E-134P-US-DC9
  • G6E-134P-USDC9
  • G6E134PUSDC9