Omron G6RL-1 DC9

Power Pcb Relay |Omron Electronic Components G6RL-1 DC9
$ 3.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RL-1 DC9.

Omron

Datasheet8 pages25 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Related Parts

Power Relay 9VDC 5DC/8AAC SPDT(28.8x10.5x15.3)mm THT
TE Connectivity / P&BRY210009
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 9VDC 320Ohm Through Hole
TE Connectivity / P&BRY210009
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 9VDC 320Ohm Through Hole
TE Connectivity1393225-9
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 9VDC 320Ohm Through Hole
TE Connectivity1393225-9
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 9VDC 320Ohm Through Hole
PanasonicADW1209TW
Relay Power SPST-NO 250VAC 9VDC PC Pins Through Hole Carton

Descriptions

Descriptions of Omron G6RL-1 DC9 provided by its distributors.

Power Pcb Relay |Omron Electronic Components G6RL-1 DC9
RELAY PWR SPDT 8A 9VDC PCB
RELAY GEN PURPOSE SPDT 8A 9V
General Purpose Relays

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RL-1-DC9
  • G6RL-1DC9
  • G6RL1 DC9
  • G6RL1DC9