Omron G6B-2114P-1-US-DC24

Silver Alloy() 24V 5A 1A+1B(SPST-NO+SPST-NC) DIP, 10.9x19.9mm Power Relays ROHS
$ 6.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-2114P-1-US-DC24.

Omron

Datasheet8 pages26 years ago

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G6B-2114P-1-US-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G6B-2214P-US-DC24 Relay PCB Power SPST-NO 24VDC 5A
PanasonicDSP1-DC24V
Relay; 5 A; 24 VDC; Miniature Power; 12.5 mA; 1 Form A 1 Form B; 1920 Ohms
Electromechanical Relay SPST-NO 5A 24VDC 2.06KOhm Through Hole
PanasonicALDP118W
Power Relay 18VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

Descriptions

Descriptions of Omron G6B-2114P-1-US-DC24 provided by its distributors.

Silver Alloy() 24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
General Purpose Relays Power PCB Relay SPST 24VDC Neg Pol
Omron G6B-2114P-1-US-DC24 Power PCB Relay DPDT 5A 24VDC Solder Terminals
RELAY;E-MECH;GEN PURP;SPST-NO, SPST-NC;5A;CTRL-V 24DC;380VAC;PCB;THRU-HOLE
General Purpose Relay, G6B Series, Power, Non Latching, Spst-No, Spst-Nc, 24 Vdc, 5 A Rohs Compliant: Yes |Omron G6B2114P1US DC24
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.013A (Coil), 33.6VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY SPST-NO/NC 24VDC 5A PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1920ohm; Contacts:SPST-NO+SPST-NC
RELAY, 1NO, 1NC, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO, SPST-NC; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: G6B Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VA
Switching Current A = 5 / Switching Voltage - DC V = 30 / Series = G6B / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 24 / Width mm = 11 / Length mm = 20 / Height mm = 11 / Contact Configuration = 1NO + 1NC / Coil Type = DC / Coil Resistance kOhm = 1.92

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-2114P-1-US DC24
  • G6B-2114P-1-US-DC24.
  • G6B-2114P-1-USDC24
  • G6B-2114P-1USDC24
  • G6B2114P1US DC24
  • G6B2114P1USDC24