Omron G6B-1174P-US 24DC

Electromechanical Relay SPST-NO 8A 24VDC 2.88KOhm Through Hole
$ 6.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1174P-US 24DC.

Omron

Datasheet8 pages26 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-34.39%

CAD Models

Download Omron G6B-1174P-US 24DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicDK1A1B-24V
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole
Power Relay, Spst-No/Nc, 24Vdc, 8A, Tht Rohs Compliant: Yes |Omron G6C-2117P-US DC24
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
Signal Relay 24VDC 2A SPST-NO( (21mm 10mm 10mm)) THT
PanasonicADW1124W
DW Series SPST 8 A 24V Single Coil Latching PC Pin Through Hole Power Relay
POWER PCB RELAY 8A SPST-NO CTRL V 24VDCVOL-RTG 250/30AC/DC, G6B SERIES

Descriptions

Descriptions of Omron G6B-1174P-US 24DC provided by its distributors.

Electromechanical Relay SPST-NO 8A 24VDC 2.88KOhm Through Hole
Power Relay 24VDC 8A SPST-NO(21.1mm 10mm 12.5mm) THT
PCB MOUNT POWER RELAY, 24V DC COIL, 8A SWITCHING CURRENT, SPNO
General Purpose Relay, G6B Series, Power, Non Latching, Spst-No, 24 Vdc, 8 A Rohs Compliant: Yes |Omron G6B-1174P-US 24DC
RELAY, SPST-NO, 250VAC, 30VDC, 8A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: G6B Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay T
Coil Resistance kOhm = 2.88 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = G6B / Width mm = 10 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 20 / Height mm = 12.5 / Switching Voltage - DC V = 125 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 380

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1174P-US-24DC
  • G6B-1174P-US24DC
  • G6B1174PUS 24DC
  • G6B1174PUS24DC