Omron G6B-1174P-US-DC24

Power Pcb Relay 8A Spst-no Ctrl V 24VDCVOL-RTG 250/30AC/DC, G6B Series
$ 6.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1174P-US-DC24.

Omron

Datasheet8 pages26 years ago

Master Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-19.71%

CAD Models

Download Omron G6B-1174P-US-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay, Spst-No/Nc, 24Vdc, 8A, Tht Rohs Compliant: Yes |Omron G6C-2117P-US DC24
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
Signal Relay 24VDC 2A SPST-NO( (21mm 10mm 10mm)) THT
TE Connectivity8-1393224-2
Relay, 1 Form A (N/O), 24 V (DC), 2.35 kΩ, 8 A, 400 V (AC), monostable, 8-1393224-2
TE Connectivity1-1393224-2
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO

Descriptions

Descriptions of Omron G6B-1174P-US-DC24 provided by its distributors.

POWER PCB RELAY 8A SPST-NO CTRL V 24VDCVOL-RTG 250/30AC/DC, G6B SERIES
Electromechanical Relay SPST-NO 8A 24VDC 2.88KOhm Through Hole
Power/Signal Relay 1 Form A SPST Momentary
RELAY GEN PURPOSE SPST 8A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
POWER RELAY, SPST-NO, 8A, 250VAC/30VDC;
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPST-NO, 24VDC, 8A PC BOARD Relay Type:High Capacity; Coil Voltage VDC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:2880ohm; Contacts:SPST-NO; Coil Type:DC
Relay, Spst-No, 250Vac, 30Vdc, 8A; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:8A; Product Range:G6B Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solderrohs Compliant: Yes |Omron Electronic Components G6B-1174P-US-DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1174P-US DC24
  • G6B-1174P-USDC24
  • G6B1174PUSDC24