Omron G6B-1114P-FD-US-DC24

Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
$ 5.809
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1114P-FD-US-DC24.

Omron

Datasheet8 pages26 years ago

Farnell

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+7.20%

CAD Models

Download Omron G6B-1114P-FD-US-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6BU-1114P-US-DC24
G6D PCB Power Relay Sealed SPST-NO 5A 24VDC Through Hole Tube
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6D-1A-ASI-NP-DC24
PanasonicPQ1A-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components PQ1A-24V
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A

Descriptions

Descriptions of Omron G6B-1114P-FD-US-DC24 provided by its distributors.

Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
Power Relay, Spst-No, 24Vdc, 5A, Tht Rohs Compliant: Yes |Omron Electronic Components G6B-1114P-FD-US DC24
24V 5A Normal Open:1A(SPST-Normal Open) Plugin,9.8x19.9mm Power Relays ROHS
POWER RELAY, SPST-NO, 24VDC, 5A, THT;
POWER RELAY, SPST-NO, 24VDC, 5A PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:2880ohm; Contacts:SPST-NO; Coil Type:DC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1114P-FD-US DC24
  • G6B1114PFDUSDC24