Omron G6AK-234P-ST-US 5DC

Signal Relay, G6a Series, Latching Dual Coil, Dpdt, Through Hole, 1 A, 5 Vdc
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellG6AK-234P-ST-US 5DC01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6AK-234P-ST-US 5DC.

Omron

Datasheet8 pages23 years ago

element14 APAC

Related Parts

Telecom Relay/Omron Electronic Components |Omron Electronic Components G6J-2P-Y-DC5
PanasonicTQ2-5V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2-L2-5V
silver+Gold plating 5V DPDT (2 Form C) DIP,9x14mm Magnetic Latching Relays ROHS
Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 125Ohm Through Hole
5ms 5ms 1A 60V 5V SPDT(1 Form C) 167¦¸ 30mA 125V DIP 12.5mm*7.5mm*10mm
PanasonicTQ2-2M-5V
3ms 3ms 1A 15dB 0.6dB 110V 5V 2 Form C (DPDT-NO, NC) 125¦¸ 40mA 125V DIP 14mm*9mm

Descriptions

Descriptions of Omron G6AK-234P-ST-US 5DC provided by its distributors.

Signal Relay, G6a Series, Latching Dual Coil, Dpdt, Through Hole, 1 A, 5 Vdc
Signal Relay 5VDC 2A DPDT (20.2mm 10.1mm 8.4mm) THT
Signal Relay Dimensions L x W x H: 20.2 x 10.1 x 8.4 mm Temperature range: -40 ... 70 °C Connection: THD Contact material: AgPd+Au Plated Contacts: 2 Change-Over (CO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Bistable, 2 Coils Switching current: 1 A @ 30 VDC / 0.3 A @ 125 VAC Pcoil: 180 mW Rcoil: 139 Ohm Switching power: 60 W / 125 VA Switching voltage: 250 VAC / 220 VDC Ucoil: 5 VDC
Relay, PCB DPCO 5V LATCHING; Coil Type:DC, Sensitive; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:36mA; Coil Resistance:139ohm; Coil Power Cont:180mW; Relay Mounting:PCB; External Height:8.2mm; External Width:20mm; External Depth:9.9mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA; Approval Category:UL Recognised; Case Material:Plastic-sealed; Contact Current AC Max:300mA; Contact Current DC Max:1A; Contact Current Min:0.01mA; Contact Current Rating:3A; Contact Material:AgPd + Au-clad; Contact Resistance:50mohm; Contact Type:Bifurcated Crossbar; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:180mW; Dielectric Voltage Coil to Contact:1000VAC; Dielectric Voltage Contact to Contact:1000VAC; External Length / Height:8.2mm; Insulation Resistance:1000Mohm; Mechanical Life:100000000 Operations; Mounting Type:PCB; No. of Pins:10; No. of Poles:2; Operating Time:5ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6AK-234P-ST-US-5DC
  • G6AK234PSTUS 5DC
  • G6AK234PSTUS5DC