Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TQ2-2M-5V

3MS 3MS 1A 15DB 0.6DB 110V 5V 2 Form C (dpdt-no, Nc) 125Ω 40MA 125V DIP Th 14MM L × 9MM H

$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-2M-5V.

Sager Electronics

Datasheet15 pages6 years ago

IHS

element14

Panasonic

Electro Sonic

Inventory History

3 month trend:
-3.40%

CAD Models

Download Panasonic TQ2-2M-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2-L2-5V
Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-5V
PanasonicTQ2H-L2-5V
TQ Series 1 A DPDT (2 Form C) 5 VDC Latching Dual Coil Through Hole Relay
PanasonicTQ2-L2-5V-3
TQ Series 1 A DPDT (2 Form C) 5 VDC Latching Dual Coil Through Hole Relay
G6J-Y Relay Single-Side Stable Sealed DPDT 1A 5VDC Through Hole Tube
Electromechanical Relay DPDT 1A 4.5VDC 137.9Ohm Through Hole
Electromechanical Relay DPDT 1A 5VDC 173.1Ohm Surface Mount

Descriptions

Descriptions of Panasonic TQ2-2M-5V provided by its distributors.

3ms 3ms 1A 15dB 0.6dB 110V 5V 2 Form C (DPDT-NO, NC) 125Ω 40mA 125V DIP TH 14mm L × 9mm H
RELAY TELECOM DPDT 1A 5V | Panasonic Electronic Components TQ2-2M-5V
TQ Series 1 A DPDT 5 VDC Low Profile PCB Through Hole Signal Relay
Single side stable type, Standard PC board terminal, 5V DC
Relay Signal DPDT 125VAC 5VDC PC Pin Through Hole Tube
Signal Relay 5VDC 1A DPDT(14x9x5)mm THT
SIGNAL RELAY, DPDT, 5VDC, 1A, PCB
RELAY, SIGNAL, DPDT, 30VDC, 1A
Power/Signal Relay, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Tq Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TQ2-2M-5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America