Omron G5V15DC

Signal Relay 5VDC 1A SPDT(12.5x7.5x10)mm THT
$ 0.917
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V15DC.

Omron

Datasheet4 pages23 years ago

Farnell

element14 APAC

element14

SOS electronic

CAD Models

Download Omron G5V15DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RELAY GEN PURPOSE SPDT 1A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
TE Connectivity1-1419130-2
Relay; E-Mech; Comm/Signal; SPDT; Cur-Rtg 1A; Ctrl-V 5DC; PCB Mnt; TSC Series
5ms 5ms 1A 60V 5V SPDT(1 Form C) 167¦¸ 30mA 125V DIP 12.5mm*7.5mm*10mm
RELAY GENERAL PURPOSE SPDT 1A 5V
PanasonicHY1-5V
4ms 5ms 1A 2A 60V(Max) 5V SPDT(1 Form C) 166¦¸ 30mA 60V@DC DIP 12mm*7.4mm*7.4mm
TE Connectivity6-1393779-9
Electromechanical Relay SPDT 2A 5VDC 55Ohm Through Hole

Descriptions

Descriptions of Omron G5V15DC provided by its distributors.

Signal Relay 5VDC 1A SPDT(12.5x7.5x10)mm THT
Relay, Signal, Spdt, 24Vdc, 1A; Coil Voltage:5Vdc; Contact Configuration:spdt; Contact Current:1A; Product Range:g5V-1 Series; Relay Mounting:through Hole; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:- Rohs Compliant: Yes
Switching Current mA = 500 / Switching Current A = 1 / Switching Voltage - DC V = 60 / Switching Voltage - AC V = 125 / Termination Type = PCB Pins / Series = G5V-1 / Relay Type = Monostable / Width mm = 7.4 / Switching Power W = 30 / Switching Power VA = 62.5 / Length mm = 12.5 / Height mm = 9.9 / Contact Configuration = 1CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 167

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1 5DC
  • G5V-1-5DC
  • G5V-15DC
  • G5V1 5DC
  • G5V15DC.