What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic HY1-5V

SPDT (1 Form C) 5V silver+Gold plating DIP, 7.4x12mm Signal Relays ROHS
$ 2.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HY1-5V.

Electro Sonic

Datasheet0 pages0 years ago

Panasonic

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-30.88%

CAD Models

Download Panasonic HY1-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2011-05-30
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityOUAZ-SH-105L,405
RoHS Compliant SPDT (1Form C) Active PC Pin Signal Relay 125Ohm 10ms -30C~70C 40mA
PanasonicHY1-12V
SIGNAL RELAY, SPDT, 12VDC, 1A, THT; Available until stocks are exhausted
TE ConnectivityOUAZ-SH-105D,405
RoHS Compliant SPDT (1Form C) Active PC Pin Signal Relay 55Ohm 5ms -30C~60C 90.9mA
TE ConnectivityOUAZ-SH-105D,405
RoHS Compliant SPDT (1Form C) Active PC Pin Signal Relay 55Ohm 5ms -30C~60C 90.9mA
PanasonicHY1-24V
4ms 5ms 1A 60V(Max) 24V SPDT(1 Form C) 3.84KΩ 6.3mA 60V@DC DIP Through hole mounting
PanasonicHY1Z-12V
RELAY TELECOM SPDT 1A 12V | Panasonic Electronic Components HY1Z-12V

Descriptions

Descriptions of Panasonic HY1-5V provided by its distributors.

SPDT (1 Form C) 5V silver+Gold plating DIP,7.4x12mm Signal Relays ROHS
RELAY TELECOM SPDT 1A 5V | Panasonic Electronic Components HY1-5V
HY Series Highly Sensitive 1 A SPDT 5 VDC PCB Through Hole Signal Relay
4ms 5ms 1A 2A 60V(Max) 5V SPDT(1 Form C) 166Ω 30mA 60V@DC DIP Through hole mounting 12mm*7.4mm*7.4mm
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, DC Output
Relay, Signal, Spdt, 30Vdc, 1A; Coil Voltage:5Vdc; Contact Configuration:Spdt; Contact Current:1A; Product Range:Hy Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic HY1-5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY15V