Panasonic TXS2-L2-4.5V

5MS 5MS 1A 20DB 0.8DB 110V(MAX) 4.5V 2 Form C (dpdt-no, Nc) 289¦¸ 15.6MA 110V@DC DIP
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2-L2-4.5V.

Upverter

Datasheet10 pages6 years ago

Electro Sonic

Panasonic

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TXS2-L2-4.5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TXS Series 1 A DPDT 4.5 VDC 2 Coil Latching SMT General Purpose Signal Relay
TXS Series General Purpose 1 A DPDT 4.5 VDC 2 Coil Latching SMT Signal Relay
RoHS Compliant DC LATCHED DC General Purpose Relay 0.8dB 750Vrms 289Ohm 5ms
RELAY GEN PURPOSE DPDT 1A 5VDC / General Purpose Relay DPDT (2 Form C) Through Hole
5ms 5ms 1A 60V 5V SPDT(1 Form C) 167¦¸ 30mA 125V DIP 12.5mm*7.5mm*10mm
Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole

Descriptions

Descriptions of Panasonic TXS2-L2-4.5V provided by its distributors.

5ms 5ms 1A 20dB 0.8dB 110V(Max) 4.5V 2 Form C (DPDT-NO, NC) 289¦¸ 15.6mA 110V@DC DIP
RELAY GEN PURPOSE DPDT 1A 4.5V | Panasonic Electronic Components TXS2-L2-4.5V
Electromechanical Relay DPDT 1A 4.5VDC 289Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.015A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output
Miniature Power Relay; Series:TXS; Relay Type:Polarized; Coil Voltage VDC Nom:4.5V; No. of Poles:2; Contacts:DPDT; Contact Voltage DC Max:30V; Contact Current DC Max:1A; Relay Mounting:PC Board; Carry Current:1A ;RoHS Compliant: Yes
SIGNAL RELAY, DPDT, 4.5VDC, 1A, THD; Coi; SIGNAL RELAY, DPDT, 4.5VDC, 1A, THD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:15.6mA; Coil Resistance:289ohm; Coil Power Cont:70mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS2L24.5V