Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TXS2SA-12V-Z

Relay Gen Purpose DPDT 1A 12V / Signal Relay 12VDC 1A DPDT( (15MM 9.4MM 8.4MM)) SMD
$ 3.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2SA-12V-Z.

Newark

Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.48%

Alternate Parts

Price @ 1000
$ 3.055
$ 3.014
$ 3.014
Stock
39,412
64,399
64,399
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
9.6 V
9.6 V
9.6 V
Coil Voltage (AC)
-
-
-
Coil Current
4 mA
4 mA
4 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
2.88 kΩ
2.88 kΩ
2.88 kΩ
Coil Power
50 mW
50 mW
50 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTXS2-12V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2SS-12V
SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil Type:DC; Contact Configuration:DPDT; Co
PanasonicTXS2SS-12V-Z
Electromechanical Relay 12VDC 2.88KOhm 1A DPDT (15x7.4x10)mm SMD Ultra High Sensitivity Relay
SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
DPDT (2 Form C) 12V AgPd+Gold plating DIP,10.1x20.2mm Signal Relays ROHS
General Purpose 9V Relay DPDT (2 Form C) Through Hole

Descriptions

Descriptions of Panasonic TXS2SA-12V-Z provided by its distributors.

RELAY GEN PURPOSE DPDT 1A 12V / Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD
TX Series 1 A DPDT 12 VDC Non Latching Gull Wing Surface Mount Relay
DPDT (2 Form C) 12V silver+Gold plating SMD,7.4x15mm Signal Relays ROHS
Single side stable type, Surface-mount terminal, 12V DC
Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD
5ms 5ms 1A 20dB 0.8dB 110V(Max) 12V DPDT(2 Form C) 2.88KΩ 4.2mA 110V@DC SMD SMD mount,glue mount
PCB RELAYS HIGH SENSITIVITY SMD/SMT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.004A (Coil), 12VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Tx-S Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXS2SA-12V-Z

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS2SA12VZ