Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5RL-K1-E-DC12

Power Relay 12VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5RL-K1-E-DC12.

TME

Datasheet4 pages26 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-24.43%

CAD Models

Download Omron G5RL-K1-E-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power Relay 12VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay 9VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity6-1393238-2
RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay
TE Connectivity1415899-9
RELAY GEN PURPOSE SPDT 12A 9V / General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
TE Connectivity1887112-3
Universal relay SPDT Bracket mounting,Through hole mounting 29mm*13.7mm*26.7mm
TE Connectivity2-1440002-3
Power Relay, 12Vdc, Spdt, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 2-1440002-3
Silver Alloy 9V 16A SPDT (1 Form C) DIP,12.6x28.6mm Power Relays ROHS
PanasonicHL1-H-DC12V
Power Relay 12VDC 15A SPDT(27.2x20.8x41.75)mm Socket
PanasonicHL1-HTM-DC12V
Power Relay 12VDC 15A SPDT (43mm 20.6mm 41.75mm) Top Mount
Schneider Electric781XAXM4L-12D
Relay; E-Mech; Power; SPDT; Cur-Rtg 20A; Ctrl-V 12DC; Vol-Rtg 120, 277/28AC/DC

Descriptions

Descriptions of Omron G5RL-K1-E-DC12 provided by its distributors.

Power Relay 12VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
Omron Omron Power relay, 12V dc_coil_voltage, switching current16A, SPDT
Power/Signal Relay, 1 Form C, SPDT, 15.6VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPDT, 250VAC, 24VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: G5RL-K Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250VAC; Re

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5RL-K1-E DC12
  • G5RL-K1-EDC12
  • G5RLK1E DC12
  • G5RLK1EDC12