Omron G5RL-1A-LN DC5

Silver Alloy() 5V 12A Normal Open: 1A(SPST-Normal Open) DIP, 12.5x28.8mm Power Relays ROHS
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5RL-1A-LN DC5.

Omron

Datasheet10 pages25 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay SPST-NO 250VAC 5VDC PC Pin Through Hole Tray
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, Class B Coil
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC
General Purpose 5VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
TE Connectivity1461405-3
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Power Relay 5VDC 10A SPST-NO(45x14x38)mm Bracket

Descriptions

Descriptions of Omron G5RL-1A-LN DC5 provided by its distributors.

Silver Alloy() 5V 12A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay 5VDC 12A SPST-NO( (29mm 12.7mm 15.7mm)) THT
Electromechanical Relay SPST-NO 12A 5VDC 47.2Ohm Through Hole
Power Pcb Relay |Omron Electronic Components G5RL-1A-LN DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5RL-1A-LN-DC5
  • G5RL-1A-LNDC5
  • G5RL1ALNDC5