Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-1A-DC5

General Purpose 5VDC SPST-NO 10A Non Latching DIP Power Relays ROHS

$ 3.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1A-DC5.

IHS

Datasheet14 pages9 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Inventory History

3 month trend:
-74.28%

CAD Models

Download Omron G2R-1A-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, Class B Coil
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC
Power Relay 5VDC 10A SPST-NO(45x14x38)mm Bracket
Electromechanical Relay SPST-NO 10A 5VDC 47Ohm Through Hole
Power Relay SPST-NO 250VAC 5VDC PC Pin Through Hole Tray
TE Connectivity8-1419125-0
Electromechanical Relay 5VDC 47Ohm 10A SPST-NO (24x10x25)mm THT General Purpose Relay

Descriptions

Descriptions of Omron G2R-1A-DC5 provided by its distributors.

General Purpose 5VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
Electromechanical Relay SPST-NO 10A 5VDC 47Ohm Through Hole
Omron Electronic Components G2R-1A DC5 Relay SPST-NO PCB, 10A 5Vdc coil
Power Relay 5VDC 10A SPST-NO(29mm 13mm 25.5mm) THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.106A (Coil), 7VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1A DC5
  • G2R-1ADC5
  • G2R1A DC5
  • G2R1ADC5