Omron G5LE-1A4-ASI DC24

Power Relay SPST-NO 250VAC 24VDC PC Pin Through Hole Tray
$ 1.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1A4-ASI DC24.

IHS

Datasheet6 pages26 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.21
$ 1.08
$ 1.08
Stock
110,033
199,018
199,018
Authorized Distributors
3
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
10 A
10 A
10 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
17 mA
16.7 A
16.7 A
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
1.44 kΩ
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-05-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

G5LE Cubic PCB Power Relay Flux Protection SPST-NO 10A 24VDC Through Hole Tray
Power Relay 24VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
Power Relay 24VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
TE Connectivity6-1419128-4
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4
PanasonicJS1AF-B-24V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1AF-24V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant

Descriptions

Descriptions of Omron G5LE-1A4-ASI DC24 provided by its distributors.

Power Relay SPST-NO 250VAC 24VDC PC Pin Through Hole Tray
Power Relay 24VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT
POWER PCB RELAY | Omron Electronic Components G5LE-1A4-ASI DC24
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1A4-ASI-DC24
  • G5LE-1A4-ASIDC24
  • G5LE1A4ASI DC24
  • G5LE1A4ASIDC24