Omron G5LE-1A-CF DC12

Power Relay 12VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
$ 0.979
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1A-CF DC12.

Omron

Datasheet6 pages26 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-1.48%

CAD Models

Download Omron G5LE-1A-CF DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-12-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31

Related Parts

Electromechanical Relay SPST-NO 8ADC/10AAC 12VDC 360Ohm Through Hole
Power Relay 12VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
Electromechanical Relay SPST-NO 8ADC/10AAC 12VDC 360Ohm Through Hole
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1415899-4
Power Relay 12VDC 12A SPST-NO (29mm 12.7mm 15.7mm) THT
PanasonicJS1A-B-12V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil

Descriptions

Descriptions of Omron G5LE-1A-CF DC12 provided by its distributors.

Power Relay 12VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
Electromechanical Relay SPST-NO 8ADC/10AAC 12VDC 360Ohm Through Hole
POWER PCB RELAY | Omron Electronic Components G5LE-1A-CF DC12
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Power Relay, Spst-No, 12Vdc, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:10A; Product Range:G5Le Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:240V; Contact Voltage Vdc:-Rohs Compliant: Yes |Omron Electronic Components G5LE-1A-CF DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1A-CF-DC12
  • G5LE-1A-CFDC12
  • G5LE1ACFDC12