TE Connectivity 1415899-4

Power Relay 12VDC 12A SPST-NO (29mm 12.7mm 15.7mm) THT
$ 1.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415899-4.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages15 years ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+5.88%

CAD Models

Download TE Connectivity 1415899-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1393239-6
Tyco Power relay, RT1series, 12V dc_coil_voltage, switching current12A, Unipolar normally open
TE ConnectivityRTB34012
Electromechanical Relay 12VDC 360Ohm 12A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity2-1419108-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 12A
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
PanasonicJS1A-B-12V-F
RELAY GEN PURPOSE SPST 10A 12V / Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
PanasonicJS1AF-12V-F
JS Series SPST 12 V Coil 10 A Silver Tin Oxide Contacts Cubic Power Relay
G2RL Power Relay Flux Protection SPST-NO 12A 12VDC Through Hole Tube
Omron G2RL-1A4-DC12 Power PCB Relay SPST 12VDC 16A Low Profile
TE Connectivity2-1393239-6
Tyco Power relay, RT1series, 12V dc_coil_voltage, switching current12A, Unipolar normally open
Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 4 Pin
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1461405-5
10 A SPST 12 VDC Through Hole General Purpose Power Relay OJ-SH-112HM,000

Descriptions

Descriptions of TE Connectivity 1415899-4 provided by its distributors.

Power Relay 12VDC 12A SPST-NO (29mm 12.7mm 15.7mm) THT
AgNi 12V 12A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
RZ Series 12 V 12 A Power PC Pin PCB Mount General Purpose Industrial Relay
Relay, Spst-No, 250Vac, 12A; |Schrack Te Connectivity 1415899-4
Electromechanical Relay SPST-NO 12A 12VDC 360Ohm Through Hole
RZ Series General Purpose Power PCB Relay 3.5 mm Pinning 12 A 1-Form A (1 NO) Contact 12 VDC 360 Ohm 400 mW Silver Nickel
SHRACK, RELAY POWER PCB 12A SPST-NO 12VDC
TE Connectivity Tyco Electronics Power relay, RZseries, 12V dc_coil_voltage, switching current12A, Unipolar normally open
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.0333A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPST-NO, 250VAC, 12A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 12A; Product Range: RZ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termina
RZ01-1A4-D012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1415899-4 | Internal Number: 1415899-4 | Alias Number: RZ01-1A4-D012 | TE Connectivity | SCHRACK
Coil Resistance Ohm = 360 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RZ / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 12 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ01-1A4-D012