Omron G5CA-1A DC24

Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole
$ 3.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5CA-1A DC24.

RS (Formerly Allied Electronics)

Datasheet6 pages21 years ago
Datasheet4 pages10 years ago

element14 APAC

Sager Electronics

Newark

X-ON

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPST-NO 5ADC/10AAC 24VDC 2.88KOhm Through Hole
Power Relay 24VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x15.8)mm THT
PanasonicALQ324
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A
PanasonicALQ3F24
ALQ Series SPST 10 A 24 V PC Pin Through Hole Class F Insulation Power Relay
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS

Descriptions

Descriptions of Omron G5CA-1A DC24 provided by its distributors.

Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole
Omron G5CA-1A-DC24 Relay SPST 24VDC Compact High Power
Power Relay 24VDC 10A SPST-NO(22x16x11)mm THT
POWER/SIGNAL RELAY SPST MOMENTARY 0.008A (COIL) 24VDC (COIL) 200mW (COIL) 10A (CONTACT) 125VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
General Purpose Relay, G5Ca Series, Power, Non Latching, Spst-No, 24 Vdc, 15 A Rohs Compliant: Yes |Omron Electronic Components G5CA1A DC24
RELAY, SPST-NO, 125VAC, 30VDC, 15A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 15A; Product Range: G5CA Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Rela

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5CA-1A-DC24
  • G5CA-1ADC24
  • G5CA1A DC24
  • G5CA1ADC24