TE Connectivity 1937650-5

General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 220Ohm Through Hole
$ 10.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1937650-5.

JRH Electronics

Datasheet4 pages7 years ago
Datasheet2 pages4 years ago
Datasheet4 pages7 years ago

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+27.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2024-06-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1415898-5
Power/Signal Relay, 1 Form A, Spst, Latched, 0.05A (Coil), 12Vdc (Coil), 600Mw (Coil), 16A
TE Connectivity2-1393240-8
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 600mW (Coil), 16A (Contact), Panel Mount
TE Connectivity2-1440002-4
RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
PanasonicALE12B12
Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
PanasonicALZ52F12
RELAY GEN PURPOSE SPST 16A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
TE Connectivity1393230-9
TE Connectivity RP3SL012 Power Signal Relay 1 Form A SPST Momentary
Relay, Spst, 277Vac, 24Vdc, 16A; |Omron Electronic Components G5RL-1AE-LN DC12
TE Connectivity2-1440002-4
RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
Power Relay 12VDC 16(NO)/5(NC)A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity5-1393231-0
General Purpose Relay, Rpii/1 Series, Power, Spst-No, 12 Vdc, 12 A

Descriptions

Descriptions of TE Connectivity 1937650-5 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 220Ohm Through Hole
Power Relay 12VDC 16A SPST-NO(29.1x12.7x16)mm THT
AgSnO2+W 12V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
SHRACK, RELAY POWER PCB 16A SPST-NO 12VDC
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.055A (Coil), 12VDC (Coil), 650mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
RTX3-1AT-B012 PCB Power Relay: Bystable & Polarized | Part Number: 1937650-5 | Internal Number: 1937650-5 | Alias Number: RTX3-1AT-B012 | TE Connectivity
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RTX Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Contact Voltage VAC: 250VAC; Rela

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTX3-1AT-B012
  • RTX3-1AT-B012.