Omron G3VM-61VR(TR05)

Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A
$ 2.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61VR(TR05).

IHS

Datasheet5 pages7 years ago

Electro Sonic

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.55%

CAD Models

Download Omron G3VM-61VR(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.145
$ 2.87
$ 2.87
Stock
112,687
37,750
37,750
Authorized Distributors
6
6
6
Throw Configuration
-
-
-
Load Current
1 A
1.4 A
1.4 A
Max Output Voltage
-
-
-
Max Input Voltage
-
-
-
On-State Resistance
250 mΩ
250 mΩ
250 mΩ
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron G3VM-61VR(TR05) provided by its distributors.

Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A
MOSFET RELAYS, HIGH-CURRENT, LOW ON RESISTANCE, MECHANICAL RELAY-LIKE SWITCHING
MOSFET RELAY, SPST-NO, 1A, 60V, SOP; Contact Configuration:SPST-NO; Load Current:1A; Relay Terminals:Solder; Load Voltage Max:60V; On State Resistance Max:0.7ohm; Isolation Voltage:1.5kV; Forward Current If:50mA; Product
Mosfet Relay, Spst-No, 1.4A, 60V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:1.4A; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-61VR(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61VR(TR05).
  • G3VM-61VRTR05
  • G3VM61VRTR05