Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-61VR

Solid State Relays - PCB Mount MOSFET Relay
$ 3.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61VR.

IHS

Datasheet5 pages8 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+32.95%

CAD Models

Download Omron G3VM-61VR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.347
$ 2.06
$ 2.06
Stock
45,808
59,500
59,500
Authorized Distributors
6
6
6
Throw Configuration
-
-
-
Load Current
1.4 A
1 A
1 A
Max Output Voltage
-
-
-
Max Input Voltage
-
-
-
On-State Resistance
250 mΩ
250 mΩ
250 mΩ
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron G3VM-61VR provided by its distributors.

Solid State Relays - PCB Mount MOSFET Relay
Relay SSR 3mA 1.4V DC-IN 1400mA 60V AC/DC-OUT 4-Pin SOP Stick
Mosfet Relay, 0.8Pf, 1.4A, 60V, Sop-4; |Omron G3VM-61VR
Termination Type = Solder Terminal / Mounting Type = SMD / Package Type = SOP-4 / Width mm = 3.7 / Series = G3VM / Length mm = 4.55 / Height mm = 2.1 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Max. A = 1.4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61VR