Omron G3VM-61UR(TR05)

SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61UR(TR05).

IHS

Datasheet5 pages6 years ago

HQonline

Farnell

TME

Inventory History

3 month trend:
+23.49%

CAD Models

Download Omron G3VM-61UR(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 20mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin USOP T/R
Relay SSR 20mA 1.4V DC-IN 0.3A 40V AC/DC-OUT 4-Pin VSON T/R
PanasonicAQV252
Relay SSR 50mA 1.5 Volt DC-IN 0.4A 60 Volt AC/DC Output 6-Pin DIP
ToshibaTLP3115(F)
Relay SSR 50mA 1.3V DC-IN 0.3A 40V 4-Pin SOP
PanasonicAQV252A
AQV Photomos Series 0.4 A 60 V 1.4 Ohm SMT 1 Channel Solid State Relay - DIP-6

Descriptions

Descriptions of Omron G3VM-61UR(TR05) provided by its distributors.

SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Solid State Relay 20mA 1.4V DC-IN 0.4A 48V AC/DC-OUT 4-Pin VSON T/R
SIGNAL RELAYS MOSFET VSON | Omron Electronic Components G3VM-61UR(TR05)
MOSFET RELAY, SPST-NO, 60V, 0.4A; Contact Form:SPST-NO (1 Form A); Load Type:AC / DC; Load Voltage Max:60V; Load Current:400mA; MOSFET Relay Package Style:VSON-4; Relay Mounting:Surface Mount; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61URTR05
  • G3VM61URTR05