Omron G3VM-51UR(TR05)

Relay Ssr 20MA 1.4V Dc-in 0.3A 40V Ac/dc-out 4-PIN Vson T/r
$ 7.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-51UR(TR05).

IHS

Datasheet5 pages6 years ago

Farnell

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
-69.75%

CAD Models

Download Omron G3VM-51UR(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SSOP T/R
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 50 V, 300 mA, DIP-4, Surface Mount
ToshibaTLP3115(F)
Relay SSR 50mA 1.3V DC-IN 0.3A 40V 4-Pin SOP
PanasonicAQY221R2V
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
PanasonicAQY221R2S
SSR RELAY SPST-NO 250MA 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Omron G3VM-51UR(TR05) provided by its distributors.

Relay SSR 20mA 1.4V DC-IN 0.3A 40V AC/DC-OUT 4-Pin VSON T/R
Solid State Relays - PCB Mount MOSFET VSON
MOSFET Relay, VSON Package, SPST
Transistor Output SSR, 1-Channel, 500V Isolation
AC,DC 1.5¦¸ 0V~50V 300mA 1.27V(DC) VSON-4 , 2.45mm*1.45mm*1.3mm
SIGNAL RELAYS MOSFET VSON TR05 - TAPE PACKAGING
MOSFET RELAY, SPST-NO, 50V, 0.3A; Contact Configuration: SPST-NO; Load Current: 300mA; Relay Terminals: SMD; Load Voltage Max: 50V; On State Resistance Max: 1.5ohm; Isolation Voltage: 300Vrms; Forward Current
Mosfet Relay, Spst-No, 50V, 0.3A; Tensión De Carga Máx.:50V; Corriente De Carga:300Ma; Resistencia De Encendido Máx.:1.5Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:300Vrms; Corriente Directa If:7.5Ma |Omron Electronic Components G3VM-51URTR05

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-51URTR05
  • G3VM51URTR05