
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | Z4073CT-ND | 5,879 | 1 | Cut Tape | ||||||||
| Heilind Americas | G3VM-61G3(TR) | 0 | 19h | |||||||||
| Interstate Connecting Components | G3VM-61G3(TR) | 0 | 17h | |||||||||
| TME | G3VM-61G3-TR | 0 | 2500 | 11h | ||||||||
| Sager Electronics | G3VM-61G3(TR) | 0 | 2500 | Tape & Reel |
Download Omron G3VM-61G3(TR) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Omron G3VM-61G3(TR) provided by its distributors.
Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names: