Omron G3VM-61DY1

Solid State Relay 25mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP SMD Tube
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61DY1.

IHS

Datasheet8 pages4 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-55.53%

CAD Models

Download Omron G3VM-61DY1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.47
$ 2.7
Stock
83,955
42,052
Authorized Distributors
6
3
Throw Configuration
SPST
SPST
Load Current
500 mA
500 mA
Max Output Voltage
48 V
48 V
Max Input Voltage
1.4 V
1.4 V
On-State Resistance
2 Ω
2 Ω
Isolation Voltage
5000 Vrms
5000 Vrms

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseLCB716S
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube
Relay SSR 50mA 1.3V DC-IN 0.5A 48V 4-Pin PDIP Tube
SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay SSR 15mA 1.75V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Stick
ToshibaTLP597A(F)
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP222A(F)
Relay SSR 50mA 1.3V DC-IN 0.5A 60V 4-Pin PDIP

Descriptions

Descriptions of Omron G3VM-61DY1 provided by its distributors.

Solid State Relay 25mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP SMD Tube
Small DIP4 package with Dielectric Strength of 5,000 VAC between I/O
Omron Electronic Components G3VM-61DY1 MOS FET Relay Dip 4
MOSFET Relay, SPST-NO (1 Form A)
Transistor Output SSR, 1-Channel, 5000V Isolation
MOS FET RELAY DIP 4 SIGNAL RELAYS
AC/DC 2Ω 0V~60V 500mA 4-SMD SMD 6.4mm × 4.58mm × 3.65mm
MOSFET RELAY, SPST-NO, 60V, 0.5A; Contact Configuration:SPST-NO; Load Current:500mA; Relay Terminals:SMD; Voltage Max:60V; On State Resistance
MOSFET RELAY, SPST-NO, 60V, 0.5A; Contact Form: SPST-NO (1 Form A); Load Type: AC / DC; Load Voltage Max: 60V; Load Current: 500mA; MOSFET Relay Package Style: DIP-4; Relay Mounting: Surface Mount; Relay Te 46Y0647

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61DY1