Omron G3VM-61DY1(TR05)

Solid State Relays - PCB Mount MOS FET Relay Dip 4
$ 2.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61DY1(TR05).

IHS

Datasheet8 pages3 years ago

TME

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.351
$ 2.326
Stock
83,844
87,351
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
500 mA
500 mA
Max Output Voltage
48 V
48 V
Max Input Voltage
1.4 V
1.4 V
On-State Resistance
2 Ω
2 Ω
Isolation Voltage
5000 Vrms
5000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2013-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAQW612EH
AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8
LittelfuseLCB716S
LCB716 Series SPST 60 V 500 mA Surface Mount OptoMOS Relay - SMD-6
Relay SSR 50mA 1.3V DC-IN 0.5A 48V 4-Pin PDIP Tube
PanasonicAQY282EHA
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD Tube
PanasonicAQY282EH
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP Tube
SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Omron G3VM-61DY1(TR05) provided by its distributors.

Solid State Relays - PCB Mount MOS FET Relay Dip 4
Transistor Output SSR, 1-Channel, 5000V Isolation
MOS FET RELAY DIP 4 SIGNAL RELAYS
G3VM-61DY1(TR05), OMRON ELECTRONIC COMPONENTS
Mosfet Relay, Spst-No, 60V, 0.5A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:500Ma; Mosfet Relay Package Style:Dip-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-61DY1(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61DY1TR05
  • G3VM61DY1TR05