Omron G3VM-41PR11(TR05)

Relay Ssr 20MA 1.3V Dc-in 0.14A 32V Ac/dc-out 4-PIN Usop T/r
$ 7.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41PR11(TR05).

IHS

Datasheet5 pages8 years ago

Farnell

Sager Electronics

TME

Master Electronics

Inventory History

3 month trend:
-0.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 20mA 1.4V DC-IN 0.12A 32V AC/DC-OUT 4-Pin VSON T/R
Relay SSR 30mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Stick
PanasonicAQY221N2SX
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY221N3M
AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4
PanasonicAQY221N2VY
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC-OUT 4-Pin SSOP T/R

Descriptions

Descriptions of Omron G3VM-41PR11(TR05) provided by its distributors.

Relay SSR 20mA 1.3V DC-IN 0.14A 32V AC/DC-OUT 4-Pin USOP T/R
Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4
Ssr, Mosfet, Spst-No, 140Ma, 7.5Ma, 40V; Tensión De Carga Máx.:40V; Corriente De Carga:140Ma; Resistencia De Encendido Máx.:10Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:500V; Corriente Directa If:7.5Ma |Omron Electronic Components G3VM-41PR11(TR05)
SSR, MOSFET, SPST-NO, 140mA, 7.5mA, 40V;; SSR, MOSFET, SPST-NO, 140mA, 7.5mA, 40V; Contact Configuration:SPST-NO; Load Current:140mA; Relay Terminals:SMD; Load Voltage Max:40V; On State Resistance Max:10ohm; Isolation Voltage:500V; Forward Current If:7.5mA; Product Range:-

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-41PR11TR05
  • G3VM41PR11TR05