Omron G3VM-21LR1

Relay Ssr 50MA 1.3V Dc-in 0.45A 20V Ac/dc-out 4-PIN SSOP
$ 7.125
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21LR1.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Omron G3VM-21LR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.125
$ 7.023
Stock
111,570
175,165
Authorized Distributors
4
6
Throw Configuration
SPST
SPST
Load Current
450 mA
450 mA
Max Output Voltage
20 V
20 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
1.2 Ω
1.2 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.45A 20V 4-Pin SSOP T/R
Relay SSR 50mA 1.3V DC-IN 0.35A 80V AC-OUT 4-Pin SOP
RELAY SSR SPST 350MA 4-SOP / Solid State Relay 50mA 1.3V DC-IN 0.35A 80V AC-OUT 4-Pin SOP T/R
ToshibaTLP3121(F)
Relay SSR 50mA 1.3V DC-IN 0.35A 80V 4-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SSOP T/R
PanasonicAQY222R1S
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Omron G3VM-21LR1 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.45A 20V AC/DC-OUT 4-Pin SSOP
Mosfet Relay, 20 Vac, 450 Ma, 1.2 Ohm, Spst-No Rohs Compliant: Yes
RELAY,MOSFET,PCB,SPST-NO,SSOP,LOAD VOLTAGE 20VAC,LOAD CURRENT 450MA | Omron Electronic Components G3VM-21LR1
RELAY, MOSFET, SPST-NO, 20V, 0.45A; Load Voltage Max:20VAC; Load Current:450mA; On State Resistance Max:1.2ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:30mA; Relay Terminals:SMD; SVHC:No SVHC (18-Jun-2012); Control Voltage DC Max:1.3V; Control Voltage DC Min:1V; Dielectric Strength Voltage Vrms:1500V; Turn Off Time:0.2ns; Turn On Time:0.2µs

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-21-LR1
  • G3VM21LR1