Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Width mm = 5.2 / Series = G3RV-SR / Length mm = 30.5 / Load Voltage Max. V = 24 / Load Current Max. A = 3 / Load Voltage Min. V = 5 / Switching Function = DC Switching / Control Voltage Max. V = 24 / Height mm = 33